SFY4-DC24V | Panasonic
Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 864 Ω, 6 A, 30 V (DC), 250 V (AC), SFY4-DC24V
Unit Price (€ / pc.)
33.3795 € *
Available: 0 pcs.
Leadtime: On Request **
Relay with forcibly guided contacts, 4-Form-A, 2-Form-B, Single side stable, PC board
Technical specifications
Connection | PCB connection | |
Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
Contact material | AgNi+Au | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 864 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |