AQZ202DJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 2.7 A, 60 V AC/DC, SIL-4, AQZ202DJ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQZ202DJ, PANASONIC
Features
- A voltage-sensitive power
- High capacity
- Low on-resistance
- High sensitivity
Technical specifications
Connection | PCB connection | |
Enclosure | SIL-4 | |
Isolation voltage | 2.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 60 V AC/DC | |
Load current | 2.7 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |