AQY272J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 2 A, 60 V AC/DC, DIP-4, AQY272J
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQY272J, PANASONIC
Features
- High sensitivity
- High capacity
- Low on-resistance
Applications
- Measuring equipment
- High-speed inspection machines
- IC Testers and Board testers
- Testing equipment
Technical specifications
Connection | PCB connection | |
Enclosure | DIP-4 | |
Isolation voltage | 2.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 60 V AC/DC | |
Load current | 2 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |