AQY210KSZ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY210KSZ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQY210KSZ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Short circuit protection
Applications
- Modem
- Telephone equipment
- Security equipment
- Industrial equipment
Technical specifications
Connection | gull-wing | |
Enclosure | SOP-4 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 350 V AC/DC | |
Load current | 120 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |