AQY210KSXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY210KSXJ

Order No.: 34G6012
EAN: 4099889354829
MPN:
AQY210KSXJ
AQY210KSX
Series: AQY
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.8433 €

PhotoMOS relay, AQY210KSXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Short circuit protection

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Industrial equipment
Technical specifications
Connection gull-wing
Enclosure SOP-4
Isolation voltage 1.5 kV
Contact type 1 Form A (N/O)
Load voltage 350 V AC/DC
Load current 120 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Isolation voltage
Load current
Connection
Load voltage
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Isolation voltage
Load current
Connection
Load voltage
Enclosure
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 350 V AC/DC, SOP-4, AQY210KSJ
Order No.:
 34G6011
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQY210KSJ
Available: 72 pcs. Leadtime: On Request **
Total Price: 6.76 € *
1 pcs.
6.7592 €
10 pcs.
5.9500 €
100 pcs.
5.2122 €
250 pcs.
5.0099 €
1000 pcs.
4.6886 €
1 Form A (N/O)
1.5 kV
120 mA
gull-wing
350 V AC/DC
SOP-4