AQW414EHAZJ | Panasonic
PhotoMOS Relay, 2 Form B (N/C), 100 mA, 400 V AC/DC, DIL-8, AQW414EHAZJ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQW414EHAZJ, PANASONIC
Features
- Controls low-level analog signals
- High sensitivity and high speed response
- Low-level off-state leakage current
Applications
- Modem
- Telephone equipment
- Security equipment
- Sensing equipment
Technical specifications
Connection | gull-wing | |
Enclosure | DIL-8 | |
Isolation voltage | 5 kV | |
Contact type | 2 Form B (N/C) | |
Load voltage | 400 V AC/DC | |
Load current | 100 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |