AQV257AJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 250 mA, 200 V AC/DC, DIL-6, AQV257AJ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV257AJ, PANASONIC
Features
- Reinforced insulation
Applications
- Measuring instruments
- Telephone equipment
- Data communication equipment
- Automatic meter reading device
Technical specifications
Connection | gull-wing | |
Enclosure | DIL-6 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 200 V AC/DC | |
Load current | 250 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |