AQV251G | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 3.5 A, 30 V AC/DC, DIP-6, AQV251G
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV251G, PANASONIC
Features
- Greatly increased load current
- Low on-resistance
Applications
- Measuring instrument market
- Industrial machinery and equipment
- Power supply controls
- Security/Disaster prevention market
Technical specifications
Connection | PCB connection | |
Enclosure | DIP-6 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 30 V AC/DC | |
Load current | 3.5 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |