AQV251AX | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIL-6, AQV251AX

Order No.: 34G5788
EAN: 4099889353068
MPN:
AQV251AX
AQV251AX
Series: AQV
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.593 €

PhotoMOS relay, AQV251AX, PANASONIC

Features

  • Low on-resistance
  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Connection gull-wing
Enclosure DIL-6
Isolation voltage 1.5 kV
Contact type 1 Form A (N/O)
Load voltage 40 V AC/DC
Load current 500 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Load current
Connection
Load voltage
Enclosure
Contact type
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Load current
Connection
Load voltage
Enclosure
Contact type
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIP-6, AQV251J
Order No.:
 29G8742
Manufacturer:
 Panasonic
Manufacturer SKU:
 AQV251J
Available: 39 pcs. Leadtime: 1 Week **
Total Price: 7.83 € *
1 pcs.
7.8302 €
10 pcs.
6.8901 €
50 pcs.
6.4141 €
200 pcs.
6.0452 €
400 pcs.
5.8072 €
1.5 kV
500 mA
PCB connection
40 V AC/DC
DIP-6
1 Form A (N/O)