AQV234J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-6, AQV234J
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV234J, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity
Applications
- High-speed inspection machines
- Telephone and data communication equipment
Technical specifications
Connection | PCB connection | |
Enclosure | DIP-6 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 400 V AC/DC | |
Load current | 120 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |