AQV214HJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 120 mA, 400 V AC/DC, DIP-6, AQV214HJ

Order No.: 34G5743
EAN: 4099889352665
MPN:
AQV214HJ
AQV214H
Series: AQV
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.6644 €

PhotoMOS relay, AQV214HJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Stable on-resistance
  • Reinforced insulation

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Connection PCB connection
Enclosure DIP-6
Isolation voltage 5 kV
Contact type 1 Form A (N/O)
Load voltage 400 V AC/DC
Load current 120 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Load current
Connection
Load voltage
Enclosure
Contact type
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Load current
Connection
Load voltage
Enclosure
Contact type