AQS225R2SJ | Panasonic
PhotoMOS Relay, 4 Form A (N/O), 70 mA, 80 V AC/DC, SOP-16, AQS225R2SJ
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQS225R2SJ, PANASONIC
Features
- 4-channel
- Low and high response speed
- Low-level off-state leakage current
- Controls low-level analog signals
Applications
- Measuring and testing equipment
- Communication and broadcasting equipment
- Medical equipment
- Multi-point recorder
Technical specifications
Connection | gull-wing | |
Enclosure | SOP-16 | |
Isolation voltage | 1.5 kV | |
Contact type | 4 Form A (N/O) | |
Load voltage | 80 V AC/DC | |
Load current | 70 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |