AQH1223J | Panasonic
Solid state relay, zero voltage switching, 0.6 A, PCB mounting, AQH1223J
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 1-Form-A, 600V/0,6A AC, Non-zero-cross, I/O=5,0kV, 8-PIN DIL PC board, tube packing
Technical specifications
Assembly | PCB mounting | |
Rated current | 0.6 A | |
Switching Mode | zero voltage switching |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |