AQH1223AJ | Panasonic

Solid state relay, zero voltage switching, 0.6 A, SMD, AQH1223AJ

Order No.: 34G5635
EAN: 4099889361414
MPN:
AQH1223AJ
AQH1223A
Series: AQH
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.5589 €
Solid state relay, 1-Form-A, 600V/0,6A AC, Non-zero-cross, I/O=5,0kV, 8-PIN DIL SMD, tube packing
Technical specifications
Assembly SMD
Rated current 0.6 A
Switching Mode zero voltage switching
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Switching Mode
Control Voltage
Assembly
Voltage
Rated current
Voltage V RRM (peak reverse voltage)
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Switching Mode
Control Voltage
Assembly
Voltage
Rated current
Voltage V RRM (peak reverse voltage)