AQG22205J | Panasonic
Solid state relay, zero voltage switching, 2 A, PCB mounting, AQG22205J
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 1-Form-A, 75 to 264V/2A AC, Non-zero-cross, Input=5V, I/O=3,0kV, 4-PIN SIL PC board, carton
Technical specifications
Assembly | PCB mounting | |
Rated current | 2 A | |
Switching Mode | zero voltage switching |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |