AGN210S03ZJ | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210S03ZJ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Signal-Relay, AGN210S03ZJ, Panasonic
Signal-Relay, 2-Form-C, 1 coil latching, SMD
Features
- Compact slim body saves space
- Outstanding surge resistance
- Increased packaging density
- Sealed construction allows automatic washing
Applications
- Telephone switchboard
- Telecommunications equipment
- Securits equipmeny
- Test and measurement equipment
- Electronic consumer and audio visual equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 1 A | |
Coil voltage (DC) | 3 V | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |