AGN210S03J | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210S03J

Order No.: 34G4806
EAN: 4099889399912
MPN:
AGN210S03J
AGN210S03
Series: GN
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.0940 €

Signal-Relay, AGN210S03J, Panasonic

Signal-Relay, 2-Form-C, 1 coil latching, SMD

Features

  • Compact slim body saves space
  • Outstanding surge resistance
  • Increased packaging density
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Securits equipmeny
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Connection SMD
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 3 V
Coil resistance 90 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Connection
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Switching Voltage (DC)
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Connection
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Switching Voltage (DC)