ADJH21012 | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 50 A, 480 V (AC), monostable, ADJH21012
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, ADJH21012, PANASONIC
Features
- High inrush current capability
- Tungsten load
- Electronic ballast load
- Supports manual operation
Applications
- Smart house
- Lighting control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 480 V | |
switching current | 50 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 144 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |