5418-0 | Pomona

SMD clamp test probe, 300 V, black, 5418-0

Order No.: 34F140
EAN: 4099891479336
MPN:
5418-0
Pomona
default L
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp-type test probes, type 5418.

Especially suitable for tight spots on PCBs; Contacts: beryllium copper, gold-plated, steel hook, isolation: glass fiber-reinforced nylon.

Type: 5418 - 0, clamp - type test probe, black

Technical specifications
Colour black
Material Insulation PA
Contact material copper beryllium
Rated voltage 300 V
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material Insulation
Contact material
Connection
Rated voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material Insulation
Contact material
Connection
Rated voltage
SMD clamp test probe, solder connection, 300 V, red, 5418-2
Order No.:
 34F142
Manufacturer:
 Pomona
Manufacturer SKU:
 5418-2
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
red
nylon
copper beryllium
solder connection
300 V
SMD clamp test probe, 300 V, black, 5418-0
Order No.:
 34F140
Manufacturer:
 Pomona
Manufacturer SKU:
 5418-0
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
black
PA
copper beryllium
300 V