52100621 | LAPP
Cut-in sealing ring, M16, black, 52100621
Order No.: 33P6989
EAN: 4044773332940
MPN:
52100621
SKINDICHT E-M 16 EINSCHNITTDICHTRING
Series: SKINDICHT E-M
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.2023 €
25 pcs.
0.1904 €
50 pcs.
0.1785 €
100 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Incised sealing ring, 52100621, LAPP
The 52100621 is an incised sealing ring made of neoprene for SKINDICHT cable glands. The rings can be cut out/break out for a various clamping range.
Technical specifications
Version | cut-in sealing ring | |
Colour | black | |
Thread size | M16 | |
Material | chloroprene rubber | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |