52100604 | LAPP
Pressure screw, M32, 32 mm, metal, 52100604
Order No.: 33P6652
EAN: 4044773333374
MPN:
52100604
SKINDICHT D-M 32X1,5 DRUCKSCHRAUBE
Series: SKINDICHT D-M
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Pressure screw, 52100604, LAPP
The 52100604 is a pressure screw with metric thread.
Technical specifications
Version | Pressure screw | |
Colour | metal | |
Thread size | M32 | |
Length | 12 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
spanner size | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |