52100601 | LAPP
Pressure screw, M16, 16 mm, metal, 52100601
Order No.: 33P6649
EAN: 4044773333602
MPN:
52100601
SKINDICHT D-M 16X1,5 DRUCKSCHRAUBE
Series: SKINDICHT D-M
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Pressure screw, 52100601, LAPP
The 52100601 is a pressure screw with metric thread.
Technical specifications
Version | Pressure screw | |
Colour | metal | |
Thread size | M16 | |
Length | 8.5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
spanner size | 16 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |