1600504 | LAPP

Rubber connection line NSSHÖU 1 x 70 mm², unshielded, yellow

Order No.: 33P5840
EAN: 4044774650432
MPN:
1600504
NSSHÖU-O 1X70
Series: NSSHÖU
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
18.6711 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
18.6711 €

Control cable, 1600504, LAPP

The 1600504 is a rubber cable for use at very high mechanical stress, for mining and surface mining and as well as industry. Suitable for connection of moving equipment and machinery under extreme environmental conditions. Also suitable for fixed installations e.g. on plaster. No direct burial except of lead-through through fire separations such as sand cups.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant

Applications

  • For mining as well as surface mining
  • Connection for moving equipment and machinery
Technical specifications
Core insulation material rubber
Number of cores 1
Version connection line
Outer diameter 18.9 mm
Colour yellow
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 70 mm²
Material rubber
Rated voltage 1000 V
Rated voltage U0 600 V
Standard number VDE
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Rubber connection line NSSHÖU 7 G 2.5 mm², unshielded, yellow
Order No.:
 33P5832
Manufacturer:
 LAPP
Manufacturer SKU:
 1600541
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 15.21 € *
500 mtr.
15.2082 €
2.5 mm²
20 mm
7
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 5 G 1.5 mm², unshielded, yellow
Order No.:
 33P5826
Manufacturer:
 LAPP
Manufacturer SKU:
 16005333
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.00 € *
500 mtr.
7.9968 €
1.5 mm²
13.6 mm
5
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 12 G 2.5 mm², unshielded, yellow
Order No.:
 33P5814
Manufacturer:
 LAPP
Manufacturer SKU:
 1600544
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 27.76 € *
500 mtr.
27.7627 €
2.5 mm²
26 mm
12
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 5 G 4.0 mm², unshielded, yellow
Order No.:
 33P5830
Manufacturer:
 LAPP
Manufacturer SKU:
 16005353
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 18.43 € *
500 mtr.
18.4331 €
4.0 mm²
18.2 mm
5
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 2.5 mm², unshielded, yellow
Order No.:
 33P5820
Manufacturer:
 LAPP
Manufacturer SKU:
 16005253
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.32 € *
500 mtr.
5.3193 €
2.5 mm²
15.4 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 150 mm², unshielded, yellow
Order No.:
 33P5834
Manufacturer:
 LAPP
Manufacturer SKU:
 1600507
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 65.40 € *
500 mtr.
65.4024 €
150 mm²
25.2 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 3 G 2.5 mm², unshielded, yellow
Order No.:
 33P5816
Manufacturer:
 LAPP
Manufacturer SKU:
 1600517
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.40 € *
500 mtr.
7.4018 €
2.5 mm²
13.2 mm
3
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 185 mm², unshielded, yellow
Order No.:
 33P5835
Manufacturer:
 LAPP
Manufacturer SKU:
 1600508
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 72.99 € *
500 mtr.
72.9946 €
185 mm²
28.4 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 35 mm², unshielded, yellow
Order No.:
 33P5822
Manufacturer:
 LAPP
Manufacturer SKU:
 16005313
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 42.91 € *
500 mtr.
42.9114 €
35 mm²
34.1 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 4.0 mm², unshielded, yellow
Order No.:
 33P5823
Manufacturer:
 LAPP
Manufacturer SKU:
 16005263
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 13.17 € *
500 mtr.
13.1733 €
4.0 mm²
16.9 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 70 mm², unshielded, yellow
Order No.:
 33P5840
Manufacturer:
 LAPP
Manufacturer SKU:
 1600504
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 18.67 € *
500 mtr.
18.6711 €
70 mm²
18.9 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 16 mm², unshielded, yellow
Order No.:
 33P5819
Manufacturer:
 LAPP
Manufacturer SKU:
 16005293
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 22.12 € *
500 mtr.
22.1221 €
16 mm²
26.1 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 240 mm², unshielded, yellow
Order No.:
 33P5836
Manufacturer:
 LAPP
Manufacturer SKU:
 1600509
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 95.83 € *
500 mtr.
95.8307 €
240 mm²
31.4 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 10 mm², unshielded, yellow
Order No.:
 33P5818
Manufacturer:
 LAPP
Manufacturer SKU:
 16005283
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 25.35 € *
500 mtr.
25.347 €
10 mm²
22.3 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 95 mm², unshielded, yellow
Order No.:
 33P5841
Manufacturer:
 LAPP
Manufacturer SKU:
 1600505
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 26.57 € *
500 mtr.
26.5727 €
95 mm²
21 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 1 x 25 mm², unshielded, yellow
Order No.:
 33P5837
Manufacturer:
 LAPP
Manufacturer SKU:
 1600501
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.71 € *
500 mtr.
7.7112 €
25 mm²
13.3 mm
1
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 50 mm², unshielded, yellow
Order No.:
 33P5824
Manufacturer:
 LAPP
Manufacturer SKU:
 16005323
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 61.18 € *
500 mtr.
61.1779 €
50 mm²
41 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 3 G 1.5 mm², unshielded, yellow
Order No.:
 33P5815
Manufacturer:
 LAPP
Manufacturer SKU:
 1600516
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.13 € *
500 mtr.
3.1297 €
1.5 mm²
11.8 mm
3
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 4 G 6.0 mm², unshielded, yellow
Order No.:
 33P5825
Manufacturer:
 LAPP
Manufacturer SKU:
 16005273
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 18.90 € *
500 mtr.
18.8972 €
6.0 mm²
18.3 mm
4
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow
Rubber connection line NSSHÖU 5 G 6.0 mm², unshielded, yellow
Order No.:
 33P5831
Manufacturer:
 LAPP
Manufacturer SKU:
 16005363
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 22.31 € *
500 mtr.
22.3125 €
6.0 mm²
20.6 mm
5
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
unshielded
rubber
No
yellow