1600517 | LAPP
Rubber connection line NSSHÖU 3 G 2.5 mm², unshielded, yellow
Unit Price (€ / mtr.)
7.4018 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control cable, 1600517, LAPP
The 1600517 is a rubber cable for use at very high mechanical stress, for mining and surface mining and as well as industry. Suitable for connection of moving equipment and machinery under extreme environmental conditions. Also suitable for fixed installations e.g. on plaster. No direct burial except of lead-through through fire separations such as sand cups.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
Applications
- For mining as well as surface mining
- Connection for moving equipment and machinery
Technical specifications
Core insulation material | rubber | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 13.2 mm | |
Colour | yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Material | rubber | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |