1600302 | LAPP
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 4.0 mm², unshielded, black
Unit Price (€ / mtr.)
1.8564 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6184 €
50 mtr.
1.4161 €
100 mtr.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 1600302, LAPP
The 1600302 is a flexible single-conductor rubber cable for use in railway vehicles and omnibuses as well as in dry interiors. Suitable for use in ducts, tubes, pipes, conduits and closed installation channels. No direct burial, except of lead-through through fire separations such as sand cups.
Features
- Flame-retardant
- Oil-resistant
- Control panel internal wiring
Technical specifications
Core insulation material | rubber | |
Number of cores | 1 | |
Version | connection line | |
Outer diameter | 9 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 4.0 mm² | |
Material | rubber | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Standard number | VDE | |
Test voltage | 6 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -25 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |