1600300 | LAPP

Rubber connection line NSGAFÖU 1,8/3 kV 1 x 1.5 mm², unshielded, black

Order No.: 33P4306
EAN: 4044774649771
MPN:
1600300
NSGAFÖU 1,8/3kV 1x1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.0710 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0710 €
10 mtr.
0.9282 €
50 mtr.
0.8092 €
100 mtr.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, 1600300, LAPP

The 1600300 is a flexible single-conductor rubber cable for use in railway vehicles and omnibuses as well as in dry interiors. Suitable for use in ducts, tubes, pipes, conduits and closed installation channels. No direct burial, except of lead-through through fire separations such as sand cups.

Features

  • Flame-retardant
  • Oil-resistant
  • Control panel internal wiring
Technical specifications
Core insulation material rubber
Number of cores 1
Version connection line
Outer diameter 7 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material rubber
Rated voltage 3 kV
Rated voltage U0 1800 V
Standard number VDE
Test voltage 6 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C to 80 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Number of cores
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Number of cores
Colour
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 2.5 mm², unshielded, black
Order No.:
 33P4309
Manufacturer:
 LAPP
Manufacturer SKU:
 1600301
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.38 € *
1 mtr.
1.3804 €
10 mtr.
1.2019 €
50 mtr.
1.0591 €
100 mtr.
0.9639 €
2.5 mm²
7.5 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 25 mm², unshielded, black
Order No.:
 33P4310
Manufacturer:
 LAPP
Manufacturer SKU:
 1600306
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.35 € *
1 mtr.
8.3538 €
10 mtr.
7.2590 €
50 mtr.
6.3546 €
100 mtr.
5.8072 €
25 mm²
15 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 1.5 mm², unshielded, black
Order No.:
 33P4306
Manufacturer:
 LAPP
Manufacturer SKU:
 1600300
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.07 € *
1 mtr.
1.0710 €
10 mtr.
0.9282 €
50 mtr.
0.8092 €
100 mtr.
0.7497 €
1.5 mm²
7 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 10 mm², unshielded, black
Order No.:
 33P4307
Manufacturer:
 LAPP
Manufacturer SKU:
 1600304
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.71 € *
1 mtr.
3.7128 €
10 mtr.
3.2249 €
50 mtr.
2.8203 €
100 mtr.
2.5823 €
10 mm²
11 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 35 mm², unshielded, black
Order No.:
 33P4311
Manufacturer:
 LAPP
Manufacturer SKU:
 1600307
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 11.06 € *
1 mtr.
11.0551 €
10 mtr.
9.6152 €
50 mtr.
8.4133 €
100 mtr.
7.6874 €
35 mm²
16.5 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 16 mm², unshielded, black
Order No.:
 33P4308
Manufacturer:
 LAPP
Manufacturer SKU:
 1600305
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.46 € *
1 mtr.
5.4621 €
10 mtr.
4.7481 €
50 mtr.
4.1531 €
100 mtr.
3.8080 €
16 mm²
13 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 4.0 mm², unshielded, black
Order No.:
 33P4312
Manufacturer:
 LAPP
Manufacturer SKU:
 1600302
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.86 € *
1 mtr.
1.8564 €
10 mtr.
1.6184 €
50 mtr.
1.4161 €
100 mtr.
1.2852 €
4.0 mm²
9 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black
Rubber connection line NSGAFÖU 1,8/3 kV 1 x 6.0 mm², unshielded, black
Order No.:
 33P4313
Manufacturer:
 LAPP
Manufacturer SKU:
 1600303
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.46 € *
1 mtr.
2.4633 €
10 mtr.
2.1420 €
50 mtr.
1.8683 €
100 mtr.
1.7136 €
6.0 mm²
9.5 mm
rubber
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 90 °C
3 kV
copper, tin-plated
1800 V
unshielded
rubber
No
1
black