1600810 | LAPP

Rubber connection line H07ZZ-F 3 G 1.5 mm², unshielded, black

Order No.: 33P3190
EAN: 4044774651736
MPN:
1600810
H07ZZ-F 3G1,5
Series: H07ZZ-F
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.2249 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2249 €

Rubber cable, 1600810, LAPP

The 1600810 is halogen-free, heat-resistant hose cables for heavy stress and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire. Suitable for connection with equipment and machine tools, where cables for heavy mechanical stress are required.

Applications

  • Stage technology
  • For mobile equipment and machines
Technical specifications
Core insulation material rubber
Core colour sequence VDE 0293-308
Number of cores 3
Version connection line
Outer diameter 10.8 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material rubber
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding unshielded
Protective conductor available Yes
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Rubber connection line H07ZZ-F 4 G 1.5 mm², unshielded, black
Order No.:
 33P3192
Manufacturer:
 LAPP
Manufacturer SKU:
 1600811
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.77 € *
100 mtr.
4.7719 €
1.5 mm²
11.8 mm
4
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black
Rubber connection line H07ZZ-F 5 G 2.5 mm², unshielded, black
Order No.:
 33P3195
Manufacturer:
 LAPP
Manufacturer SKU:
 1600822
Available: 0 mtr. Leadtime: On Request **
Total Price: 7.40 € *
100 mtr.
7.4018 €
2.5 mm²
15.1 mm
5
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black
Rubber connection line H07ZZ-F 3 G 2.5 mm², unshielded, black
Order No.:
 33P3191
Manufacturer:
 LAPP
Manufacturer SKU:
 1600820
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.80 € *
100 mtr.
4.7957 €
2.5 mm²
12.5 mm
3
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black
Rubber connection line H07ZZ-F 4 G 2.5 mm², unshielded, black
Order No.:
 33P3193
Manufacturer:
 LAPP
Manufacturer SKU:
 1600821
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.97 € *
100 mtr.
5.9738 €
2.5 mm²
13.9 mm
4
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black
Rubber connection line H07ZZ-F 5 G 1.5 mm², unshielded, black
Order No.:
 33P3194
Manufacturer:
 LAPP
Manufacturer SKU:
 1600812
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.57 € *
100 mtr.
5.5692 €
1.5 mm²
12.8 mm
5
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black
Rubber connection line H07ZZ-F 3 G 1.5 mm², unshielded, black
Order No.:
 33P3190
Manufacturer:
 LAPP
Manufacturer SKU:
 1600810
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.22 € *
100 mtr.
3.2249 €
1.5 mm²
10.8 mm
3
rubber
VDE 0293-308
connection line
CL.5 = fine stranded
-5 °C to 90 °C
-40 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black