956 120 75 | Werma

LED permanent light, Ø 45 mm, red, 24 V AC/DC, IP65

Order No.: 32M3460
EAN: 4099891539177
MPN:
956 120 75
956.120.75
Series: 956
Werma
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
129.2221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.2221 €

Corresponding LED bulb, E 27, type 956.

Useful life: max. 50000 h.

Type: 956.120.75, LED bulb, 24 V AC/DC/30 mA, red

Technical specifications
Version LED permanent light
diameter 45 mm
Farbe der Beleuchtung red
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
diameter
Version
Voltage
Rated current
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
diameter
Version
Voltage
Rated current
Degree of protection (IP)
LED permanent light, Ø 45 mm, red, 24 V AC/DC, IP65
Order No.:
 32M3460
Manufacturer:
 Werma
Manufacturer SKU:
 956 120 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 129.22 € *
1 pcs.
129.2221 €
red
45 mm
LED permanent light
24 V AC/DC
20 mA
IP65