RTF 8080 | Mentor

Touch dimmers for LEDs

Order No.: 32G2860
EAN: 4099879022141
MPN:
RTF 8080
Series: RTF
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 1,544 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2773 €
2500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic sockets for 8.0 mm LEDs, type Mentor RTF 8080.

Type: RTF 8080, LED socket, 8.0 mm

Technical specifications
Colour black
Suitable for LED 8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Colour
Touch dimmers for LEDs
Order No.:
 32G2855
Manufacturer:
 Mentor
Manufacturer SKU:
 RTF 5010
Available: 1,563 pcs. Leadtime: 4 Weeks **
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.3570 €
250 pcs.
0.2844 €
1000 pcs.
0.2392 €
2500 pcs.
0.2059 €
LED 5 mm
black
Touch dimmers for LEDs
Order No.:
 32G2850
Manufacturer:
 Mentor
Manufacturer SKU:
 RTF.5020
Available: 727 pcs. Leadtime: 1 Week **
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.3570 €
250 pcs.
0.2844 €
1000 pcs.
0.2392 €
2500 pcs.
0.2059 €
LED 5 mm
black
Touch dimmers for LEDs
Order No.:
 32G2860
Manufacturer:
 Mentor
Manufacturer SKU:
 RTF 8080
Available: 1,544 pcs. Leadtime: On Request **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2773 €
2500 pcs.
0.2404 €
LED 8 mm
black
Touch dimmers for LEDs
Order No.:
 32G2865
Manufacturer:
 Mentor
Manufacturer SKU:
 RTF.1090
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
LED 10 mm
black