TSP 600-124 WR | TRACO POWER
Power supply, 24 to 28 VDC, 25 A, 600 W, TSP 600-124 WR
Unit Price (€ / pc.)
662.0922 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
662.09 € *
Price list
Quantity
Price per unit*
1 pcs.
662.0922 €
10 pcs.
595.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TSP 600-124 WR, Traco
The TSP 600-124 WR power supply has been extended by a wide input range of 85-132 / 187-264 / 323-550 VAC. With these input ranges, the power supply can be used in almost all single-phase and multi-phase power networks worldwide. A high, continuously available power reserve guarantees the safe start-up of loads with high inrush currents.
Features
- Rugged metal housing for harsh industrial environments
- Industrial operating temperature range: -25 °C to +70 °C
- Current OK signal
- Remote control on/off
- Shock and vibration resistant
- Unlimited short circuit, overvoltage and overtemperature protection
- Buffer module for emergency power supply
- Battery controller module
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 25 A | |
Width | 190 mm | |
Input voltage AC | 85-132 VAC, 187-550 VAC | |
Height | 125 mm | |
Power | 600 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |