THD 10-1223 | TRACO POWER
DC/DC converter, 9-18 VDC, 10 W, 2 outputs, ±15 VDC, 86 % efficiency, THD 10-1223
Unit Price (€ / pc.)
52.1458 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
52.15 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1458 €
10 pcs.
46.9336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 330 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 10 W | |
efficiency | 86 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |