TMG 15112 | TRACO POWER
AC/DC converter, 120-370 V, 15 W, 1 output, 12 VDC
Power supply module, TMG 15112, TRACO
The TMG series AC/DC power modules are supplied in a fully encapsulated plastic housing. They are ultra-compact, energy-efficient and their price/performance ratio is optimized for the prevailing market requirements. The high efficiency and the use of high-quality components make these modules suitable for an operating temperature range of -40°C to +70°C. Together with a very low no-load power consumption, they are suitable for applications that comply with the ErP directive. The modules are protected against short circuit and overvoltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
Features
- Completely encapsulated power supplies in plastic housing for PCB mounting
- Fully regulated outputs
- High efficiency of up to 90
- Universal input range 90 to 264 VAC
- Operating temperature range: -40°C to max. +70°C
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 1.25 A | |
Design | PCB module | |
Width | 27.2 mm | |
Input voltage AC | 120-370 V | |
Height | 19.1 mm | |
Isolation voltage | 3 kV | |
Length | 41.2 mm | |
Power | 15 W | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |