AHES3191 | Panasonic

Relay, 2 Form A (N/O), 12 V (DC), 76.6 Ω, 40 A, 110 V (DC), 480 V (AC), AHES3191

Order No.: 31G140
EAN: 4099889397086
MPN:
AHES3191
Series: HES
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.875 €

Power relay type Panasonic HE-S.

For handling high loads, very narrow design with facilitated current path routing on the printed circuit board; Contact material: AgSnO2, Switching voltage: 2 x 277 VAC, Switching current: 2 x 35 A, Switching capacity: 2 x 9695 VA, Contact resistance: max. 100 mOhm, Coil power: 1,88 W (Holding power 170 mW), Breakdown voltage contact/coil: 5000 Vrms, Response time: max. 30 ms, Drop time: max. 10 ms, Ambient temperature: –40 bis +55 °C. Table details: Type, rated voltage, coil resistance.

Mit 2 Closer.

Type: AHES3191, 12 VDC, 76,6 Ohm

Technical specifications
Connection PCB connection
Contact type 2 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 480 V
Switching Voltage (DC) 110 V
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 76.6 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Contact material
Coil resistance
Switching Voltage (AC)
Connection
Switching Voltage (DC)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Contact material
Coil resistance
Switching Voltage (AC)
Connection
Switching Voltage (DC)