LD1117S33CTR | STMicroelectronics
Voltage regulator, 3.3 VDC, 800 mA, positive, SOT-223, LD1117S33CTR
Order No.: 31S3261
EAN: 4099891633059
MPN:
LD1117S33CTR
Unit Price (€ / pc.)
0.4046 € *
Available: 39,785 pcs.
Leadtime: 14 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3332 €
250 pcs.
0.2785 €
1000 pcs.
0.2404 €
2500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LD1117S33CTR, STMicroelectronics
The LD1117S33CTR is a low drop voltage regulator able to provide up to 800 mA of output current. High efficiency is assured by NPN pass transistor. Only a very common 10 µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.
Features
- Low dropout voltage
- Output current up to 800 mA
- Internal current and thermal limit
- Supply voltage rejection: 75 dB
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 800 mA | |
Input voltage AC | 3.3-15 V | |
Enclosure | SOT-223 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |