IRF4905STRRPBF | Infineon Technologies

Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -42 A, TO-252-3, IRF4905STRRPBF

Order No.: 31S3112
EAN: 4099879034045
MPN:
IRF4905STRRPBF
SP001576684
Series: IRF
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.3328 €

MOSFET, IRF4905STRRPBF, Infineon Technologies

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Repetitive avalanche allowed up to Tj max
  • Fast switching
Technical specifications
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 20 mΩ
Gate Charge Qg @10V (nC) 1.8x10<sup>-7</sup> C
Enclosure TO-252-3
max. Voltage -55 V
Max. current -42 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 170 W
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Assembly
Max. current
max. operating temperature
Enclosure
Version
max. Voltage
min. operating temperature
drain-source on resistance RDS (on) max @VGS=10V
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power loss
Assembly
Max. current
max. operating temperature
Enclosure
Version
max. Voltage
min. operating temperature
drain-source on resistance RDS (on) max @VGS=10V
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -74 A, TO-220, IRF4905PBF
Order No.:
 24S3604
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IRF4905PBF
Available: 3 pcs. Available in 5 Days: 10,890 pcs. Leadtime: 1 Week **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
1.8326 €
100 pcs.
1.5470 €
500 pcs.
1.3447 €
1000 pcs.
1.2376 €
200 W
THT
-74 A
175 °C
TO-220
P-channel
-55 V
-55 °C
20 mΩ