IRF3205STRLPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-263, IRF3205STRLPBF

Order No.: 31S3082
EAN: 4099879033987
MPN:
IRF3205STRLPBF
SP001576758
Series: IRF
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.1186 €

MOSFET, IRF3205STRLPBF, Infineon Technologies

The IRF3205STRLPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Fast switching
  • Avalanche rated
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 8 mΩ
Gate Charge Qg @10V (nC) 1.46x10<sup>-7</sup> C
Enclosure TO-263
max. Voltage 55 V
Max. current 110 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 200 W
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Enclosure
Power loss
Version
max. Voltage
Max. current
min. operating temperature
max. operating temperature
drain-source on resistance RDS (on) max @VGS=10V
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Enclosure
Power loss
Version
max. Voltage
Max. current
min. operating temperature
max. operating temperature
drain-source on resistance RDS (on) max @VGS=10V
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-220, IRF3205PBF
Order No.:
 24S3243
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IRF3205PBF
Available: 640 pcs. Available in 5 Days: 9,720 pcs. Leadtime: 1 Week **
Total Price: 2.44 € *
1 pcs.
2.4395 €
10 pcs.
1.5232 €
50 pcs.
1.3447 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
THT
TO-220
200 W
N channel
55 V
110 A
-55 °C
175 °C
8 mΩ