IR2153SPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-8, IR2153SPBF
Order No.: 31S3038
EAN: 4099879102515
MPN:
IR2153SPBF
SP001535542
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 205 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
50 pcs.
1.4994 €
3800 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2153SPBF, Infineon Technologies
The IR2153SPBF is a gate driver Ics that incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer.
Features
- Integrated 600 V half-bridge gate driver
- True micropower start up
- Lower power level-shifting circuit
- ESD protection on all leads
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-15.6 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |