IR2117SPBF | Infineon Technologies
Gate Driver IC, High-Side, SOIC-8, IR2117SPBF
Order No.: 31S3028
EAN: 4099879102454
MPN:
IR2117SPBF
SP001547404
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
50 pcs.
1.3923 €
3800 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2117SPBF, Infineon Technologies
The IR2117SPBF is a high voltage, high speed power MOSFET and IGBT driver.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Output in phase with input
- CMOS Schmitt-triggered inputs with pull-down
Technical specifications
Number of channels | 1 | |
Version | High-Side | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |