IR2112SPBF | Infineon Technologies

Gate Driver IC, High-Side or Low-Side, SOIC-16, IR2112SPBF

Order No.: 31S3018
EAN: 4099879102409
MPN:
IR2112SPBF
SP001544574
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 1 Week **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
50 pcs.
2.3562 €
1980 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gate driver ICs, IR2112SPBF, Infineon Technologies

The IR2112SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
Technical specifications
Number of channels 2
Version High-Side or Low-Side
Output voltage DC 10-20 V
Input voltage 9.5 V
Enclosure SOIC-16
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 3
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Input voltage
Assembly
Enclosure
Number of channels
Output voltage DC
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage
Assembly
Enclosure
Number of channels
Output voltage DC
Gate Driver IC, High-Side or Low-Side, PDIP-14, IR2113PBF
Order No.:
 31S3022
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2113PBF
Available: 175 pcs. Available in 5 Days: 2,495 pcs. Leadtime: 1 Week **
Total Price: 1.94 € *
1 pcs.
1.9397 €
25 pcs.
1.7017 €
Half-Bridge
9.5 V
THT
PDIP-14
2
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2101STRPBF
Order No.:
 31S3004
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2101STRPBF
Available: 3,965 pcs. Leadtime: 20 Weeks **
Total Price: 1.46 € *
1 pcs.
1.4637 €
25 pcs.
1.2495 €
100 pcs.
1.1543 €
250 pcs.
1.1067 €
2500 pcs.
0.9401 €
Half-Bridge
3 V
SMD
SOIC-8
2
10-20 V
Gate Driver IC, High-Side or Low-Side, SOIC-16, IR2112SPBF
Order No.:
 31S3018
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2112SPBF
Available: 0 pcs. Available in 5 Days: 155 pcs. Leadtime: 1 Week **
Total Price: 2.65 € *
1 pcs.
2.6537 €
50 pcs.
2.3562 €
1980 pcs.
1.4756 €
High-Side or Low-Side
9.5 V
SMD
SOIC-16
2
10-20 V
Gate Driver IC, Half-Bridge, SOIC-8, IR2102SPBF
Order No.:
 31S3006
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2102SPBF
Available: 0 pcs. Available in 5 Days: 2,050 pcs. Leadtime: 1 Week **
Total Price: 1.71 € *
5 pcs.
1.7136 €
Half-Bridge
3 V
SMD
SOIC-8
2
10-20 V
Gate Driver IC, Half-Bridge, SOIC-16, IR2113SPBF
Order No.:
 31S3024
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2113SPBF
Available: 0 pcs. Available in 5 Days: 5,565 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
5 pcs.
2.4752 €
10 pcs.
2.3324 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
Half-Bridge
9.5 V
SMD
SOIC-16
2
10-20 V
Gate Driver IC, Half-Bridge, SOIC-16, IR2110SPBF
Order No.:
 31S3016
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2110SPBF
Available: 0 pcs. Available in 5 Days: 8,795 pcs. Leadtime: 1 Week **
Total Price: 2.33 € *
1 pcs.
2.3324 €
50 pcs.
2.0706 €
1980 pcs.
1.6065 €
Half-Bridge
9.5 V
SMD
SOIC-16
2
10-20 V
Gate Driver IC, Half-Bridge, SOIC-16, IR2113STRPBF
Order No.:
 31S3026
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2113STRPBF
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.82 € *
1000 pcs.
1.8207 €
Half-Bridge
9.5 V
SMD
SOIC-16
2
10-20 V