IR2104STRPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-8, IR2104STRPBF
Order No.: 31S3008
EAN: 4099879102355
MPN:
IR2104STRPBF
SP001539188
Unit Price (€ / pc.)
1.1662 € *
Available: 1,370 pcs.
Leadtime: 99 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8806 €
2500 pcs.
0.7021 €
5000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2104STRPBF, Infineon Technologies
The IR2104STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- High side output in phase with input
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 3 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |