0056001 | LAPP

Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 16 mm², AWG 6, black, outer Ø 7.4 mm

Order No.: 31P7950
EAN: 4044774689364
MPN:
0056001
ÖLFLEX HEAT 180 SiF 1X16 BK
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
8.6037 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
100 mtr.
8.6037 €
500 mtr.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0056001, LAPP KABEL

The 0056001 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Core insulation material silicone
Outer diameter 7.4 mm
AWG cross-section AWG 6
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 16 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2 kV
Temperature range (unmoved) -50 °C to 180 °C
Bending radius unmoved 44.4 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Core insulation material
Conductor category
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
1 item in 111 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Core insulation material
Conductor category
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0