1234009 | LAPP
Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 1.0 mm², AWG 18, orange, outer Ø 2.5 mm
Order No.: 31P7143
EAN: 4044776765813
MPN:
1234009
ÖLFLEX HEAT 125 SC 1X1 OG
Series: ÖLFLEX HEAT 125 SC
Unit Price (€ / mtr.)
1.2376 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
10 mtr.
1.0829 €
50 mtr.
0.9996 €
100 mtr.
0.9282 €
500 mtr.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 1234009, LAPP KABEL
Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.
Features
- Abrasion resistant and impact resistant
- Oil-resistant
Applications
- For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
- For laying in pipes, on, in and under plaster as well as in closed installation ducts
- Winding goods, (electro-)magnets, pumps, electrical equipment
- Heat treatment plants, die casting technology, heating and cooling technology
- For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Core insulation material | polyolefine | |
Outer diameter | 2.5 mm | |
AWG cross-section | AWG 18 | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-3-41 | |
Test voltage | 4 kV | |
Temperature range (active) | -55 °C to 125 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |