1802.2232 | Mentor
LED scale light, 2 V (DC), red, 80 mcd, pitch 2.54 mm, LED number: 2
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: On Request **
LED scale lights, type Mentor 1802../1803.
For one or two levels
Vertical lamps, 1st level, type 1802.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 2 | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.08 cd | |
Assembly | through hole | |
Rated voltage (DC) | 2 V | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |