MP240D3 | CRYDOM
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 3 A, PCB mounting, MP240D3
Solid-state relays series MP, type Crydom MP240D.
For PCB connection, with DC input and triac output; Operating voltage: 24 to 280 VAC. Frequency: 47 to 63 Hz. Surge current (16.6 ms): max. 90 A. Dielectric strength: 4000 Vrms. Insulation resistance: min. 10 Gohm on 500 VDC. Input impedance: 1.5 kohm. Capacitance input/output: max. 8.0 pF. Voltage drop: max. 1.6 V. Voltage rate of rise: min. 200 V/µs. Ambient temperatures: –40 to +80 °C. Dimensions: 43.1 x 10.2 x 24.4 mm. Certifications: UL, CSA, VDE. Table index, type, load current, control voltage.
Type: MP240D3, 3.0 A, 3.0 to 32 VDC
Assembly | PCB mounting | |
Rated current | 3 A | |
Switching Mode | zero voltage switching | |
Voltage | 24-280 VAC | |
Control Voltage | 3-32 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |