M24C16-WMN6TP | STMicroelectronics
EEPROM 32 kbit, SOIC-8, M24C16-WMN6TP
Order No.: 30S1175
EAN: 4099879150318
MPN:
M24C16-WMN6TP
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
EEPROM, M24C16-WMN6TP, STMicroelectronics
The M24C16 is a 16-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 K × 8 bits.
FEATURES
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
- Page Write within 5 ms
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 32 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423275 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |