M24256-BWMN6P | STMicroelectronics
EEPROM 256 kbit, SOIC-8, M24256-BWMN6P
Order No.: 30S1154
EAN: 4099879150189
MPN:
M24256-BWMN6P
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 6,800 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
100 pcs.
0.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
EEPROM, M24256-BWMN6P, STMicroelectronics
The M24256-BWMN6P can operate with a supply voltage from 2.5 V to 5.5 V, the M24256-BR and M24256-DR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24256-BF and M24256-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 °C / +85 °C.
Features
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 256 kbit | |
Clock frequency | 1 MHz | |
Technology | EEPROM | |
Access time | 450 s |
Download
Logistics
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |