11243100 | LAPP

Pin contact, 0.14-0.5 mm², crimp connection, gold-plated, 11243100

Order No.: 30P792
EAN: 4044773598704
MPN:
11243100
EPIC H-D SCEG
Series: EPIC H-D SCEG
LAPP
default L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
5 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 11243100, LAPP KABEL

Stamped contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Gold plated contact
Technical specifications
Version pin contact
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Cable cross-section 0.14-0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
Version
Contact material
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Version
Contact material
Contact connection
Pin contact, 0.14-0.5 mm², crimp connection, gold-plated, 11243100
Order No.:
 30P792
Manufacturer:
 LAPP
Manufacturer SKU:
 11243100
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.00 € *
1 pcs.
0.9996 €
5 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7259 €
0.14-0.5 mm²
gold-plated
pin contact
brass
crimp connection
Pin contact, 0.14-0.5 mm², crimp connection, silver-plated, 11241100
Order No.:
 30P789
Manufacturer:
 LAPP
Manufacturer SKU:
 11241100
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.70 € *
1 pcs.
0.7021 €
5 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
0.14-0.5 mm²
silver-plated
pin contact
brass
crimp connection
Pin contact, 0.5-1.5 mm², crimp connection, silver-plated, 11221000
Order No.:
 30P790
Manufacturer:
 LAPP
Manufacturer SKU:
 11221000
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.65 € *
1 pcs.
0.6545 €
5 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
0.5-1.5 mm²
silver-plated
pin contact
brass
crimp connection
Pin contact, 0.5-1.5 mm², crimp connection, gold-plated, 11221300
Order No.:
 30P793
Manufacturer:
 LAPP
Manufacturer SKU:
 11221300
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.19 € *
1 pcs.
1.1900 €
5 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
0.5-1.5 mm²
gold-plated
pin contact
brass
crimp connection
Pin contact, 1.5-2.5 mm², crimp connection, silver-plated, 11223500
Order No.:
 30P791
Manufacturer:
 LAPP
Manufacturer SKU:
 11223500
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.81 € *
1 pcs.
0.8092 €
5 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
1.5-2.5 mm²
silver-plated
pin contact
brass
crimp connection