10197000 | LAPP

Socket contact insert, H-B 24, 24 pole, screw connection, with PE contact, 10197000

Order No.: 30P664
EAN: 4044773054743
MPN:
10197000
EPIC H-BE 24 BS DR
Series: EPIC H-BE 24
LAPP
default L
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
5 pcs.
15.3391 €
10 pcs.
14.0539 €
50 pcs.
13.2090 €
100 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10197000, LAPP

The multi-functional insert with screw termination is able to withstand temperatures of +125 degrees for a short period and is suitable for the plastics industry.

Features

  • Mechanical and plant engineering
  • Rail
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plastics industry
  • Light & sound technology
  • Railway applications / vehicle construction
Technical specifications
Version socket insert
Shell size H-B 24
Contact connection screw connection
PE contact Yes
Pin number 24 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell size
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell size
Contact connection