4520013/100 | LAPP
PVC-Stranded wire, high flexible, H07V-K, 4.0 mm², AWG 12, black, outer Ø 4.8 mm
Unit Price (€ / mtr.)
1.6660 € *
Available: 167 mtr.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6660 €
10 mtr.
1.4994 €
100 mtr.
1.3328 €
500 mtr.
1.1662 €
1000 mtr.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4520013/100, LAPP KABEL
Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
- Core insulation on special PVC basis
Applications
- Installation in pipes on, in and under plaster as well as in closed installation ducts
- For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.8 mm | |
AWG cross-section | AWG 12 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | HAR | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |