16002023/100 | LAPP
Rubber Power and control cable H05RR-F 5 G 1.5 mm², AWG 16, unshielded, black
Unit Price (€ / mtr.)
3.3082 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
100 mtr.
3.3082 €
500 mtr.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power and control cable, 16002023/100, LAPP
H05RR-F, HAR-certified, power and control cable for household and handheld devices, rubber, class 5/flexible, indoor use, flame-retardant.
FEATURES
- Cold-resistant
- Ozone-resistant
- Flame-retardant
- HAR-certified
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | rubber | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Power and control cable | |
Outer diameter | 12.7 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | rubber | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | HAR | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 60 °C | |
Temperature range (unmoved) | -25 °C to 60 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |